| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Motor Driver |
| Motor Type | Stepper Motor |
| Maximum Output Current (A) | 0.8 |
| Minimum Operating Supply Voltage (V) | 5 |
| Operating Supply Voltage Range (V) | 5 to 16 |
| Maximum Operating Supply Voltage (V) | 16 |
| Maximum Supply Current (mA) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 2.45 mm |
| Package Width | 7.6 mm |
| Package Length | 15.6 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| Pin Count | 24 |
| Lead Shape | Gull-wing |