SamtecTLE-120-01-G-DV连接器插头及 PCB 插座
Conn Socket Strip SKT 40 POS 2mm Solder ST Bottom Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.2/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 40 | |
| 5.56 | |
| 4.5 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this socket strip TLE-120-01-G-DV header connector from Samtec. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a socket type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 40 mm long, 4.5 mm tall and 5.51 mm deep. TLE-120-01-G-DV is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

