| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4.2 | |
| Active Low | |
| 2um | |
| 1.04 | |
| 1.1 | |
| 1.16 | |
| 2 | |
| 6 | |
| 16 | |
| 725 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The supply voltage supervisory TLC7701ID voltage monitor ic, developed by Texas Instruments, can help you protect your sensitive circuits from over-voltage. This device has a maximum power dissipation of 725 mW. Its maximum power dissipation is 725 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. It has a typical reset threshold voltage of 1.1 V, with a minimum of 1.04 V and a maximum of 1.16 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

