| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| Rail to Rail Output | |
| 5um | |
| 84 | |
| 4500(Typ) | |
| CMOS|Open Drain | |
| 16 | |
| 5@10V | |
| 3 | |
| 16 | |
| 0.000005(Typ)@5V | |
| 20(Max) | |
| 0.04@5V | |
| 1000 | |
| Single | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

