| Not Compliant | |
| 3A001.a.2.c | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 4 | |
| Rail to Rail Output | |
| 5um | |
| 84 | |
| 2.5 | |
| 0.5 to 5 | |
| 4500(Typ) | |
| Open Drain|CMOS | |
| 16 | |
| 5@10V | |
| 4 | |
| 16 | |
| 0.000005(Typ)@5V | |
| 20(Max) | |
| 0.08@5V | |
| 1375 | |
| Single | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 19.94(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

