| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.0060 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.25 to 125 | |
| 0.7 | |
| 20 | |
| 125 | |
| 1.3 | |
| 0.01%/V | |
| 0.5% | |
| 19°C/W | |
| 17°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.36(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Don't let unpredictable voltage levels ruin your circuit! Use this standard TL783CKCSE3 linear regulator from Texas Instruments to control your voltage levels! This voltage regulation device's single output can produce a current up to 0.7 A. The best way to provide power to your application is by using this, which needs a voltage of at least 21.5 V and no higher than 150 V. With an adjustable output that has a voltage of 1.25 to 125 V, this is power management at its best. A load regulation of 0.5% and line regulation of 0.01%/V is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 20@700mA V. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

