| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 12 | |
| 0.15 | |
| 13 | |
| 26 | |
| 0.2@10mA|0.6@150mA | |
| 40mV | |
| 120mV | |
| 2 | |
| 97°C/W | |
| 39°C/W | |
| Current Limit|Over Voltage Protection|Reverse Battery Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
This LDO TL750L12CDR linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 13 V and not exceeding a voltage of 26 V. With a fixed output that has a voltage of 12 V, this is power management at its best. Using a load regulation of 120mV and line regulation of 40mV is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.2@10mA|0.6@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

