| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.30 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Voltage Mode PWM Controller |
| Number of PWM Outputs | 4 |
| Maximum Switching Frequency (kHz) | 2000 |
| Output Current (mA) | 20 |
| Output Voltage (V) | 12(Max) |
| Minimum Operating Supply Voltage (V) | 3.1 |
| Maximum Operating Supply Voltage (V) | 12 |
| Maximum Supply Current (mA) | 7 |
| Maximum Power Dissipation (mW) | 1315 |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 75 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |