Micro Commercial ComponentsTIP32A-BP通用双极型晶体管
Trans GP BJT PNP 60V 3A 2000mW 3-Pin(3+Tab) TO-220 Box
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 60 | |
| 5 | |
| 1.2@0.375A@3A | |
| 3 | |
| 25@1A@4V|10@3A@4V | |
| 2000 | |
| -65 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

