| Compliant | |
| 3A991c.2. | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 1 | |
| 4|2 | |
| 6Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 2V | |
| Maximum Supply Current | 40 |
| 186 | |
| 216 | |
| ±1.5LSB | |
| ±20LSB | |
| 69dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 11.1(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 32 | |
| Lead Shape | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this THS1206IDA ADC from Texas Instruments! Its maximum power dissipation is 216 mW. It has a single-ended and differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

