| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 10bit | |
| 1 | |
| 1 | |
| 30Msps | |
| Parallel | |
| Voltage | |
| Differential|Single-Ended | |
| External|Internal | |
| Bipolar | |
| Analog and Digital | |
| ±1V | |
| 94 | |
| 135 | |
| ±2LSB | |
| 3.5%FSR | |
| 56dB(Typ) | |
| 10 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

