KYOCERA AVX Components CorporationTHJD475K050RJN固体钽电容器
Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 175°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Solid | |
| 4.7uF | |
| 10% | |
| 50VDC | |
| 0.9 | |
| Standard | |
| 2.4 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.9 | |
| 7343-31 | |
| 85 to 175 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.9 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

