| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | Unknown |
| PPAP | Unknown |
| NAND | |
| 128G | |
| Sectored | |
| Yes | |
| 1/4/8 | |
| 128G/32G/16G | |
| Synchronous | |
| 13.7 | |
| Serial e-MMC | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 60 | |
| -25 | |
| 85 | |
| Yes | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.54(Max) |
| Package Width | 11.5 |
| Package Length | 13 |
| PCB changed | 153 |
| Standard Package Name | BGA |
| Supplier Package | WFBGA |
| 153 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
