VishayTGL41-15A-E3/96瞬态电压抑制器 (TVS)

TVS Diode Single Uni-Dir 12.8V 400W 2-Pin DO-213AB T/R

Implement surge protection with this TGL41-15A-E3/96 TVS diode from Vishay. Its test current is 1 mA. This device's maximum clamping voltage is 21.2 V and minimum breakdown voltage is 14.3 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 400 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

库存总量: 10,500 个零件

Regional Inventory: 7,500

    Total$105.00Price for 1500

    7,500 In stock: 可以在 2 天内配送

    • (1500)

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2242+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      中国
      • In Stock: 7,500
      • Price: $0.07
    • (1500)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2530+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      中国
      • In Stock: 3,000
      • Price: $0.2033

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.