NXP SemiconductorsTDF8546J/N2,112音频放大器
Audio Amp Speaker 4-CH Stereo 25W Class-AB Automotive AEC-Q100 27-Pin DBSP Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Speaker | |
| Class-AB | |
| 10% | |
| 4-Channel Stereo | |
| 6 | |
| 9|12|15 | |
| 18 | |
| Single | |
| 25x4@4Ohm | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 15.9(Max) |
| Package Width | 4.65(Max) |
| Package Length | 29.2(Max) |
| PCB changed | 27 |
| Supplier Package | DBSP |
| 27 |
This TDF8546J/N2,112 class D amplifier from NXP Semiconductors is designed to reduce both power consumption and heat sink size requirements. It has a maximum load resistance of 4 Ohm. It has a 4-channel stereo output. This device uses a single power supply.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.