LittelfuseTCR22-6Silicon Controlled Rectifiers - SCRs
SCR 400V 1.5A(RMS) 20A 3-Pin TO-92
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 40(Min) | |
| 50 | |
| 0.8 | |
| 0.2 | |
| 20 | |
| 5 | |
| 400 | |
| 6(Min) | |
| 1.5@3A | |
| 400 | |
| 0.95 | |
| 1.5 | |
| 0.001 | |
| 0.1 | |
| 1.6 | |
| Yes | |
| -40 | |
| 110 | |
| Mounting | Through Hole |
| Package Height | 4.98(Max) mm |
| Package Width | 3.68(Max) mm |
| Package Length | 4.73(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
By triggering a current you can turn on this scr TCR22-6 thyristor manufactured from Littelfuse. This device has a surge current rating of 20 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 400(Min) V, while its repetitive peak reverse voltage is 400(Min) V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

