KYOCERA AVX Components CorporationTCNX476M025R0100钽聚合物电容器
Cap Tant Polymer 47uF 25VDC X CASE 20%( 7.3 X 4.3 X 1.5mm) Undertab SMD 7343-15 0.1 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 47uF | |
| 20% | |
| 25VDC | |
| 0.1 | |
| Low | |
| 1.3 | |
| 117.5 | |
| Polar | |
| 6 | |
| High Capacitance|Low ESR|Low Profile | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Undertab | |
| 2 | |
| 7.3 X 4.3 X 1.5 | |
| 7343-15 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.5(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

