VishayTCMT1600T3晶体管和光伏输出光电耦合器
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor | |
| 1 | |
| 3750 | |
| -40 | |
| 100 | |
| 1.6 | |
| 70 | |
| 300 | |
| CSA|cUL|UL | |
| 50 | |
| 300 | |
| 250 | |
| 6 | |
| 1.35 | |
| 60 | |
| Tape and Reel | |
| 80 | |
| 5 | |
| 3 | |
| 4.7 | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 4.4 |
| Package Length | 2.85(Max) |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

