EatonTCF6保险丝
Fuse Class CF Slow Blow Acting 6A 600V Socket 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Class CF | |
| Slow Blow | |
| Protection for IEC Motor | |
| 47.75 X 19.05 X 25.4 | |
| 6 | |
| 600 | |
| 600 | |
| 300 | |
| Quick Connect | |
| 17 | |
| 2 | |
| -40 | |
| 80 | |
| Carton | |
| 19.05 | |
| 47.75 | |
| 25.4 | |
| Glass | |
| Socket |
Be protected by adding a class cf TCF6 fuse developed by Eaton. This device has a current rating of 6. This fuse has an operating temperature range of -40 °C to 80 °C. It has 2 terminals. This product is 47.75 mm long, 25.4 mm tall and 19.05 mm deep. Its fuse is made from glass. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
