| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 5.5 | |
| 0.3 | |
| PWM | |
| -40 | |
| 85 | |
| -65 | |
| 150 | |
| SMBus | |
| 1 | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Enabling soft switching and using the high speed pwm TC654EUNTR PWM controller by Microchip Technology will save energy in your circuit. With an output that has a voltage of -0.3 to 5.8 V, this is power management at its best. This soft switching controller has single output. Its output produces a current of 5(Min) mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This soft switching controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.