Microchip TechnologyTC6501P065VCTTR温度及湿度传感器
Temperature Sensor Analog 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.5°C | |
| Analog | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 40 | |
| 570 | |
| -55 | |
| 135 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

