Microchip TechnologyTC54VC2502ECB713Supervisory Circuits
Processor Supervisor 2.5V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23A T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.2 | |
| Active Low/CMOS/Push-Pull | |
| 2.45 | |
| 2.5 | |
| 2.55 | |
| 0.7 to 10 | |
| 0.7 | |
| 10 | |
| 1(Typ) | |
| 240 | |
| No | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23A |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

