BournsTC33X-2-104E电阻微调器、电位计及变阻器
Res Trimmer 100K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100K | |
| 25% | |
| 50 | |
| 0.1 (1/10) | |
| -40 | |
| 100 | |
| ±250 | |
| Lin | |
| Footprint | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 20 | |
| 1 | |
| Tape and Reel | |
| 3.6 | |
| 3.8 | |
| Surface Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this TC33X-2-104E potentiometer from Bourns is your solution! This product has a resistance value of 100K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±250 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The TC33X-2-104E part has a foot print termination style. This product is 3 mm long and 3.8 mm. This part has an operating temperature of -40 to 100 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

