Microchip TechnologyTC1410EOA713栅极和功率驱动器
Driver 0.5A 2-OUT Low Side Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 35 | |
| 35 | |
| 40 | |
| CMOS|TTL | |
| 4.5 | |
| 16 | |
| 1 | |
| 0.8(Max) | |
| 2(Min) | |
| 0.5(Typ) | |
| 16 | |
| 470 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

