Microchip TechnologyTC1313-PP0EMFTR专用稳压器
Synchronous Buck Regulator 2.7V to 5.5V Automotive AEC-Q100 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Buck Regulator | |
| 2 | |
| 0.3|0.5 | |
| 2.7 to 5.5 | |
| 2.7 | |
| 5.5 | |
| 0.057(Typ) | |
| 2000(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

