| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN/SKT | |
| Crimp | |
| 18-8 | |
| (12-14)/(16-20) | |
| No | |
| Brass|Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium Chromate | |
| Olive Drab | |
| 41/22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 3/6 | |
| Threaded | |
| 500 | |
| 51.56 | |
| 34.92 | |
| 34.92 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

