KYOCERA AVX Components CorporationTAJC226M020RNJ固体钽电容器
Cap Tant Solid 22uF 20V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 20% | |
| 20VDC | |
| 1.6 | |
| Standard | |
| 0.262 | |
| 4.4 | |
| Polar | |
| 6 | |
| Low Profile | |
| No | |
| Yes | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.6 | |
| 6032-28 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.6 | |
| 0.166 | |
| ±0.2 | |
| +0.2|-0.1 | |
| +0.2|-0.1 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

