| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Natural | |
| Nylon 6/6 | |
| -60 | |
| 85 | |
| 19 | |
| 9.5 | |
| Screw Mount | |
| 4.8 |
This TA1S8-M cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This product is 19 mm long, 4.95 mm tall and 9.52 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

