VishayT59EE477M016C0025钽聚合物电容器
Cap Tant Polymer 470uF 16VDC EE CASE 20%( 7.3 X 4.3 X 4.3mm) Inward L SMD 7343-43 0.025 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.025 | |
| Ultra Low | |
| 4.195 | |
| 752 | |
| Polar | |
| 10 | |
| High Ripple Current Capability|Ultra Low ESR | |
| No | |
| Yes | |
| EE | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4.3 | |
| 7343-43 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4.3(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

