KEMET CorporationT543X158M003AHW008钽聚合物电容器
Cap Tant Polymer 1500uF 3VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.008 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 1500uF | |
| 20% | |
| 3VDC | |
| 0.008 | |
| Extreme Low | |
| 5.557 | |
| 450 | |
| Polar | |
| 10 | |
| Extremely Low ESR|High Frequency Capacitance Retention | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 105 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 | |
| 0.58816 |
This T543X158M003AHW008 polymer electrolyte from Kemet has a high dielectric permittivity and that can be used to pass low frequency signals through. It can withstand a voltage of 3 VDC. It has 2 terminals. Its leakage current is 450 μA. Its capacitance value is 1500uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.