KEMET CorporationT350G226K020AT固体钽电容器

Cap Tant Solid 22uF 20V 10%( 6.3 X 10.2mm) Radial 2.54mm 125°C Bag

This T350G226K020AT solid tantalum capacitor from Kemet is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 20 VDC. Users like its straight wire form. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3.5 μA. The T350G226K020AT solid capacitor has a radial termination style. Its capacitance value is 22uF. It has a tolerance of 10%. This product is 10.2(Max) mm tall with a diameter of 6.3(Max) mm.

Import TariffMay apply to this part

7 个零件: 可以明天配送

    Total$0.19Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1814+
      Manufacturer Lead Time:
      99 星期
      Country Of origin:
      墨西哥
      • In Stock: 7
      • Price: $0.1928

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.