AmphenolT 3200 018圆形连接器
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| 20 | |
| No | |
| Gold | |
| Zinc Die Cast | |
| Nickel | |
| 10 | |
| 300VAC | |
| -40 | |
| 100 | |
| IP40 | |
| 10000 | |
| 5 | |
| Screw Lock | |
| 1000 | |
| 17 | |
| 67.5 |
Use this T 3200 018 connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This male connector has 2 contacts that are plated with gold. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -40 to 100 °C. It uses the solder termination method. This product is 67.5 mm long with a diameter of 17 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
