VishayT18100KT10电阻微调器、电位计及变阻器
Res Cermet Trimmer 10 Ohm 10% 0.75W(3/4W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.8 X 6.4mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10 | |
| 10% | |
| 400 | |
| 0.75 (3/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Wide Ohmic Range | |
| Lin | |
| Pin | |
| Side | |
| 2.5 | |
| 15(Elec)|18(Mech) | |
| 1 | |
| 5400 | |
| 15 | |
| 6480 | |
| 200 | |
| 18 | |
| Tube | |
| Rectangular | |
| 20.5 | |
| 4.8 | |
| 6.4 | |
| 1 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

