STMicroelectronicsT1250H-6ITRIACs
TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 1000(Min) | |
| 50 | |
| 1 | |
| 50 | |
| 126 | |
| 75 | |
| 600 | |
| 1.5@17A | |
| 600 | |
| 0.005 | |
| No | |
| -40 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.3(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Insulated |
| 3 | |
| Lead Shape | Through Hole |
By applying a forward-biased voltage to this triac T1250H-6I thyristor manufactured from STMicroelectronics the bistable switch will continue to stay on. This device has a surge current rating of 126 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

