Pulse Electronics CorporationT1231NLT电信变压器
Telecom Transformer 1:2.4/1:1 40 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| T1/E1/CEPT/ISDN-PRI Transformer | |
| 1:2.4/1:1 | |
| 35 | |
| 0.5 | |
| 1500Vrms | |
| -65(Typ) | |
| 50@1MHz | |
| 11/14@2MHz to 3MHz | |
| Gull Wing | |
| Surface Mount | |
| 40 | |
| -40 | |
| 85 | |
| SMD | |
| Tape and Reel | |
| 28.58 | |
| 16.26 | |
| 5.84 |
Never take telephone call speeds for advantage again by implementing this T1231NLT telecom transformer from Pulse. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 40 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a turn ratio of 1:2.4/1:1. It also has a t1/e1/cept/isdn-pri transformer. This product is 28.58 mm long, 5.84 mm tall and 16.26 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
