| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | PCT |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
| Maximum Rate of Rise of On-State Current (A/us) | 150 |
| Maximum Gate Trigger Voltage (V) | 2 |
| Maximum Gate Trigger Current (mA) | 250 |
| Surge Current Rating (A) | 25000 |
| Maximum Holding Current (mA) | 500 |
| Repetitive Peak Reverse Voltage (V) | 2800 |
| Peak On-State Voltage (V) | 2.13@3500A |
| Repetitive Peak Forward Blocking Voltage (V) | 2800 |
| Rated Average On-State Current (A) | 1220 |
| RMS On-State Current (A) | 2625 |
| Repetitive Peak Off-State Current (mA) | 200 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Diameter | 75 |
| Package Height | 26.5 |
| PCB changed | 4 |
| Supplier Package | T7526K-1 |
| Pin Count | 4 |