| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Circular |
| Gender | RCP |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Number of Ports | 1 |
| Number of Contacts | 6 |
| Number of Terminals | 6 |
| Contact Gender | SKT |
| Termination Method | Solder |
| Wire Size (AWG) | 20 |
| Less Contact | No |
| Contact Plating | Gold |
| Shell Material | Die Cast |
| Shell Plating | Nickel |
| Maximum Current Rating (A) | 7 |
| Maximum Voltage Rating | 300V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| IP Rating | IP40 |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 5 |
| Mating Style | Screw Lock |
| Mating Cycle (Cycles) | 1000 |
| Product Diameter (mm) | 20 |
| Product Height (mm) | 20 |