Microchip TechnologySY54017RMG时钟缓冲器及驱动器
Clock Multiplexer 1-OUT 2-IN 1:1 16-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Clock Multiplexer | |
| 1:1 | |
| 1 | |
| 0.47@2.375V to 2.625V | |
| 0.47 | |
| 53% | |
| CML|LVDS|LVPECL | |
| CML | |
| 2.375 | |
| 2.5 | |
| 2.625 | |
| 21 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

