Microchip TechnologySY100EL31ZG双稳态触发器
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Master-Slave Type | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 0.59@-4.5V | |
| 0.645 | |
| Single-Ended | |
| -5.5 | |
| -4.5 | |
| -4.2 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

