| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 90 | |
| 6@10V | |
| 78.5@10V | |
| 78.5 | |
| 4700@30V | |
| 3750 | |
| 8 | |
| 10 | |
| 25 | |
| 16 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 9.01(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
This SUP90N06-6M0P-E3 power MOSFET from Vishay can be used for amplification in your circuit. Its maximum power dissipation is 3750 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.