STMicroelectronicsSTW56N65M2MOSFETs
STW56N65M2 STMicroelectronics MOSFETs Transistor N-CH 650V 49A 3-Pin(3+Tab) TO-247 Tube - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±25 | |
| 4 | |
| 49 | |
| 10 | |
| 1 | |
| 62@10V | |
| 93@10V | |
| 93 | |
| 3900@100V | |
| 358000 | |
| 13 | |
| 27.5 | |
| 146 | |
| 19 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.15(Max) |
| Package Width | 5.15(Max) |
| Package Length | 15.75(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Make an effective common source amplifier using this STW56N65M2 power MOSFET from STMicroelectronics. Its maximum power dissipation is 358000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with mdmesh m2 technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

