| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Topology | Off-Line Switcher |
| Maximum Supply Voltage (V) | 32 |
| Minimum Under Voltage Lock Out (V) | 7.3 |
| Typical Under Voltage Lock Out (V) | 8.1 |
| Maximum Under Voltage Lock Out (V) | 8.9 |
| Maximum Supply Current (mA) | 2.5 |
| Maximum Switching Frequency (kHz) | 110 |
| Soft Start Option | No |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Through Hole |
| Package Height | 3.4 |
| Package Width | 6.5 |
| Package Length | 9.4 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |