STMicroelectronicsSTM8AL3L89TCYMicrocontrollers - MCUs
MCU 8-bit STM8 64KB Flash 3.3V Automotive AEC-Q100 64-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| STM8A | |
| STM8 | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 64KB | |
| 4KB | |
| Yes | |
| I2C/SPI/UART | |
| 54 | |
| 5 | |
| 1 | |
| 28 | |
| 12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 0 | |
| 3 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8 | |
| 3.3 | |
| 3.6 | |
| 104 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

