STMicroelectronicsSTM32U575OGY3QTRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 1MB Flash 1.8V/2.5V/3.3V 90-Pin WLCSP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M33 | |
| ARM | |
| 160 | |
| 160 | |
| 32 | |
| Flash | |
| 1MB | |
| 786KB | |
| Yes | |
| CAN/I2C/SPI/UART/USART | |
| 69 | |
| 17 | |
| 2 | |
| 16/16 | |
| 12/14 | |
| 2 | |
| 12/12 | |
| 3 | |
| 3 | |
| 0 | |
| 3 | |
| 4 | |
| 0 | |
| 1 | |
| 0 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 3.95 |
| Package Length | 4.2 |
| PCB changed | 90 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 90 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

