STMicroelectronicsSTM32U073CBT6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 56 | |
| 56 | |
| 32 | |
| Flash | |
| 128KB | |
| 40KB | |
| Yes | |
| I2C/SPI/UART/USART/USB | |
| 39 | |
| 11 | |
| 1 | |
| 16 | |
| 12 | |
| 1 | |
| 12 | |
| 4 | |
| 3 | |
| 1 | |
| 3 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

