| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A992c. |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.50 |
| Automotive | No |
| PPAP | No |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex A7 |
| Core Architecture | ARM |
| Number of CPU Cores | 1 |
| Data Bus Width (bit) | 32 |
| Instruction Cache Size | 32KB |
| On-Chip Memory | 168KB/SRAM |
| Maximum Speed (MHz) | 650 |
| Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
| UART | 4 |
| USART | 4 |
| Data Cache Size | 32KB |
| USB | 2 |
| Multiply Accumulate | No |
| SPI | 5 |
| I2C | 5 |
| I2S | 4 |
| CAN | 2 |
| Memory Card Interface | SD/SDIO/eMMC |
| Ethernet | 2 |
| Ethernet Interface Type | MII/RGMII/RMII |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Typical Operating Supply Voltage (V) | 1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 289 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| Pin Count | 289 |