Reduced Price
STMicroelectronicsSTM32L071RZH6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 192KB Flash 2.5V/3.3V 64-Pin TFBGA T/R
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM32L | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 32 | |
| 32 | |
| 32 | |
| Flash | |
| 192KB | |
| 20KB | |
| Yes | |
| I2C/I2S/SPI/UART/USART | |
| 51 | |
| 7 | |
| 1 | |
| 16 | |
| 12 | |
| 4 | |
| 1 | |
| 0 | |
| 6 | |
| 3 | |
| 1 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| 313 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) - 0.15(Min) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 64 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

