STMicroelectronicsSTM32L011K4T6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM32L | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 32 | |
| 32 | |
| 32 | |
| Flash | |
| 16KB | |
| 2KB | |
| Yes | |
| I2C/SPI/UART/USART | |
| 26 | |
| 3 | |
| 1 | |
| 10 | |
| 12 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 333 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

