STMicroelectronicsSTM32H563ZIT3QMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M33 | |
| ARM | |
| 250 | |
| 250 | |
| 32 | |
| Flash | |
| 2MB | |
| 644KB | |
| Yes | |
| CAN/I2C/I2S/I3C/SPI/UART/USART/USB | |
| 110 | |
| 22 | |
| 2 | |
| 2 | |
| 18/18 | |
| 12/12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 6 | |
| 7 | |
| 1 | |
| 6 | |
| 4 | |
| 3 | |
| 2 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.71 | |
| 3.3|2.5|1.8 | |
| 3.6 | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

