STMicroelectronicsSTM32G473CEU3TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 170 | |
| 170 | |
| 32 | |
| Flash | |
| 512KB | |
| 128KB | |
| 4GB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART/USART/USB | |
| 42 | |
| 14 | |
| 5 | |
| 21/21/21/21/21 | |
| 12/12/12/12/12 | |
| 4 | |
| 7/7/7/7 | |
| 12/12/12/12 | |
| 3 | |
| 2 | |
| 1 | |
| 3 | |
| 4 | |
| 2 | |
| 3 | |
| 0 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

